Christmas Opening Hours and Delivery Dates here
BKL 10120803 Precision Female Header 2.54mm Pitch Straight 1 x 36-pole

BKL 10120803 Precision Female Header 2.54mm Pitch Straight 1 x 36-pole

Order Code:

54-5051

Brand: BKL MPN: 10120803 EAN-13: 4011376702418

Discontinued


BKL Electronics 10120803 These precision female headers have machined contacts to accept round pins up to 0.85mm Ø. The contacts are gold-plated with a 6-finger precision contact and a contact spring.


  • Gold-plated
  • Contact material: Spring, gold-plated
  • Contact resistance: Max 4 mΩ
  • Content: 1 pc
  • Dimensions, height: 10mm
  • Dimensions, length: 91.44mm
  • Dimensions, width: 2.54mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120803
  • Nominal current: 3A

You may also like


Trustpilot