BKL 10120801 Precision Female Header 2.54mm Pitch Straight 1 x 20-pole

Image Representative of Range

BKL 10120801 Precision Female Header 2.54mm Pitch Straight 1 x 20-pole

Order Code:

54-5050

Brand: BKL MPN: 10120801 EAN-13: 4011376702401
Qty Unit Price (Ex VAT)
2+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
118 in stock, despatched in 4 working days

BKL Electronics 10120801 These precision female headers have machined contacts to accept round pins up to 0.85mm Ø. The contacts are gold-plated with a 6-finger precision contact and a contact spring.


  • Gold-plated
  • Contact material: Spring, gold-plated
  • Contact resistance: Max 4 mΩ
  • Content: 1 pc
  • Dimensions, height: 10mm
  • Dimensions, length: 50.8mm
  • Dimensions, width: 2.54mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120801
  • Nominal current: 3A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot