BKL 10120644 SIL socket 1 row 6 Pins per row standard 1pc

BKL 10120644 SIL socket 1 row 6 Pins per row standard 1pc

Order Code:

01-5723

Brand: BKL MPN: 10120644 EAN-13: 4011376752666

Discontinued


The BKL Electronic SIL socket 10120644 features a single row with 6 pins per row, suitable for various electronic applications. It is a reliable receptacle used in standard electronic connections and assemblies. Ideal for projects requiring secure and efficient interconnections.
No. of Rows 1
No. of Ways 6
Connector Type Power strip, straight
CS 1.27mm
Height 4.30mm
Pin length (PCB) 2.40mm
Pin shape Square
Pins per row 6
Type Receptacles (standard)

You may also like


Trustpilot