Christmas Opening Hours and Delivery Dates here
BKL 0416316 MCX Adapter Plug to BNC Socket 50 Ohm Solder 1 piece

BKL 0416316 MCX Adapter Plug to BNC Socket 50 Ohm Solder 1 piece

Order Code:

11-4847

Brand: BKL MPN: 0416316 EAN-13: 2050003938532

Discontinued


The BKL Electronic MCX adapter, model 0416316, features an MCX plug to BNC socket configuration. It is a high-frequency connector designed for reliable signal transmission, with a 50-ohm impedance suitable for various electronic applications. This adapter is commonly used in RF communication systems and test equipment.
Adaptor Type BNC socket
Case Material Brass gold plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE

Trustpilot