BKL 0407021 Adaptor Mini UHF T-piece 1 x Mini UHF Plug 2 x Mini UHF Socket

Order Code:

54-2967

Brand: BKL MPN: 407021

Discontinued


BKL Electronics 0407021 This T-piece mini-UHF adaptor has one male mini-UHF connector (3/8-24 UNF thread) and two mini-UHF sockets for applications up to 4GHz. 50 Ohm, nickel-plated body and gold-plated contacts. Can be used as a splitter for high frequency signals. Toothed to prevent loosening due to vibration.


  • Up to 2.5GHzmm²
  • Connector type: Adaptor, right angle
  • Connector type : Mini UHF adaptor
  • Connector/Input type A: Mini UHF plug
  • Content: 1 pc
  • Impedance: 50 Ω
  • Manufacturer part No.: 407021
Connector 1 Mini UHF male
Connector 2 2x mini UHF female
Style T

Trustpilot