BKL 0407008 Mini UHF Socket Panel Mount

Order Code:

54-2966

Brand: BKL MPN: 407008

Discontinued


BKL Electronics 0407008 This panel mount mini-UHF socket (3/8-24 UNF thread) is for soldering to coax cable in applications up to 4GHz. 50 Ohm, nickel-plated body with 3/8-32 UNEF thread and gold-plated contacts. Requires a 9.6mm panel cut-out. Toothed to prevent loosening due to vibration.


  • Cable category: RG 58 C/U, RG 174 A/U
  • Connection : Soldering
  • Connector type: Socket, vertical
  • Connector type : Mini UHF connector
  • Content: 1 pc
  • Front panel thickness: 5mm
  • Impedance: 50 Ω
  • Manufacturer part No.: 407008
  • Material: Nickel-plated brass
  • Specification: Mounted socket
Plug / Socket Female
Impedance 50Ω
Body Style Panel mount
Contact Gender Female

Trustpilot