BKL 0210004 DC Power Connector Plug Straight 4-poles 7.5A

Order Code:

54-6222

Brand: BKL MPN: 0210004

Discontinued


BKL Electronics 0210004 This is a cable mount power connector plug, straight, with solder tags and strain relief sleeve. Silver plated contact pins, 4-poles 20V DC 7.5A on pins (1.5mm Ø).


  • Colour: Black
  • Connection : Soldering
  • Connector type: Plug, straight
  • Connector type : Mains connector
  • Content: 1 pc
  • Manufacturer part No.: 0210004
  • Nominal current: 7.5A
  • Nominal voltage: 20V DC
  • Number of pins: 4
  • Total number of pins: 4
Contact Plating Silver
Current Rating 7.5A
Gender Male
Nominal Voltage 20V
Number of Ways 4
Termination method Solder
Total number of pins 4

You may also like


Trustpilot