Bimar HF201 Fan Heater 20m² White/Grey Programmable for Rooms & Bathrooms

Order Code:

08-6134

Brand: bimar MPN: HF201 EAN-13: 8016117019141

Discontinued


The Bimar HF201 fan heater is an electric radiator designed to heat areas up to 20 m². It features a stylish white and grey finish, making it suited for various interiors. Ideal for small rooms, the Bimar HF201 provides efficient and controlled infrared heating.
Type Fan heater
Maximum Output Power 2000W
Dimensions (L x W x H) 245 x 190 x 366 mm
Height 366mm
IP Rating IP20
Length 245mm
Operating Voltage 230V
Suitable for rooms up to 20m²
Switching stages 3
Width 190mm

Trustpilot