Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. Tweezers with "Carbofib" Tips 125mm

Bernstein Brand: Bernstein

These special tweezers from Bernstein have soft, conductive "Carbofib" plastic tips and are ideal for use with highly sensitive components and assemblies. They are available with a range of different tip styles.

  • Anti-magnetic
  • Acid-free
  • ESD safe
  • Length 125mm
Description Image Product Buy Pricing (Ex VAT) Point Type Length Material
Bernstein Ltd. 5-431 "Carbofib" Tips Tweezers 125mm Rounded Tips 1.5mm Width
Bernstein Ltd. 5-431 "Carbofib" Tips Tweezers 125mm Rounded Tips 1.5mm Width
Extended range
Order code: 49-8748
MPN: 5-431

19 available to back orderBack-order availability date - 13/01/2026
1+ £23.03
Price per unit Ex VAT
Straight flat 125mm Carbon fibre
Bernstein Ltd. 5-432 "Carbofib" Tips Tweezers 125mm Flat Tips 2mm Width
Bernstein Ltd. 5-432 "Carbofib" Tips Tweezers 125mm Flat Tips 2mm Width
Extended range
Order code: 49-8749
MPN: 5-432

42 available to back orderBack-order availability date - 13/01/2026
1+ £18.94
Price per unit Ex VAT
Straight flat 125mm Carbon fibre
Bernstein Ltd. 5-434 "Carbofib" Tips Tweezers 125mm Very Fine Rounded Tips
Bernstein Ltd. 5-434 "Carbofib" Tips Tweezers 125mm Very Fine Rounded Tips
Extended range
Order code: 49-8751
MPN: 5-434

35 available to back orderBack-order availability date - 13/01/2026
1+ £18.35
Price per unit Ex VAT
Straight pointed 125mm Carbon fibre
Order codeMftrs Part No.Tips type
49-87485-431Rounded
49-87495-432Flat
49-87515-434Very fine rounded
49-87525-435Fine rounded


Trustpilot