Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. Titan Titanium Tweezers

Bernstein Brand: Bernstein

The Titan range of titanium tweezers from Bernstein has been designed for the most demanding applications.

  • Super light
  • Resists aggressive acids
  • Resistant to tin solder
  • Anti-bactierial
  • Anti-magnetic
  • Anti-corrosive
  • Melting point 1677°C
Description Image Product Buy Pricing (Ex VAT) Point Type Length Material
Bernstein Ltd. 5-035 Titan Tweezers Sharply Pointed 120mm
Bernstein Ltd. 5-035 Titan Tweezers Sharply Pointed 120mm
Extended range
Order code: 50-4065
MPN: 5-035

12 available to back orderBack-order availability date - 14/01/2026
1+ £24.00
Price per unit Ex VAT
Straight pointed 120mm Titanium
Bernstein Ltd. 5-036 Titan Tweezers 145mm Straight-Round-Wide  Fine Serration
Bernstein Ltd. 5-036 Titan Tweezers 145mm Straight-Round-Wide Fine Serration
Extended range
Order code: 49-8637
MPN: 5-036

4 available to back orderBack-order availability date - 14/01/2026
1+ £23.38
Price per unit Ex VAT
Straight flat 145mm Titanium
Order codeMftrs Part No.
50-40655-035120mm
49-86375-036145mm


Trustpilot