Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 5-423 Wafer Tweezers 130mm With Graduated Lower Paddle No Teeth

Order Code:

49-8746

Brand: Bernstein MPN: 5-423 EAN-13: 4250838506519
  • Country of Origin: Italy
  • View All

Discontinued


These wafer tweezers from Bernstein are ideal for use in positioning and manoeuvring delicate and fine components, in particular extremely sensitive and breakable wafer fine PCBs and LCDs.


  • Smooth and non-reflective surface
  • Made from high-grade steel
  • Anti-magnetic
  • Graduated lower paddle, no teeth
  • Length 130mm
  • Jaw width 16mm
  • Manufacturer's part 5-423
Point Type Wafer tweezers
Length 130mm
Material Steel

Trustpilot