Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 4-632 ESD Screwdriver Slotted Square Pattern Handle 100x4.0mm

Order Code:

49-9267

Brand: Bernstein MPN: 4-632 EAN-13: 4250838504935
  • Country of Origin: Germany
  • View All

Discontinued


ESD screwdriver from Bernstein with slotted100 x 4mm blade and a conductive black plastic handle.


  • Blade length 100mm
  • Blade width 4mm
  • Overall length 192mm
  • Impact-resistant square pattern handle
  • Matt chrome-plated hardened chrome vanadium blade with black tip
  • Electrostatic discharge according to DIN EN 100015/1
  • Manufacturer's part 4-632
Blade Length 100mm
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length 192mm
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No

Trustpilot