Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 4-606 Slotted Screwdriver 2.5mm x 60mm Ergonomic Conductive

Order Code:

08-6050

Brand: Bernstein MPN: 4-606 EAN-13: 4250838504867
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 09/01/2026

Bernstein Tools for Electronics offers a precision slotted screwdriver with a blade width of 2.5 mm and a blade length of 60 mm. This fine tool is ideal for precision engineering and electrical applications, where accuracy is paramount. The mini screwdriver is part of their renowned 4-606 series, designed for detailed and delicate work.
Overall Length 160mm
Tip Type Round
Tip Size 2.5mm
Blade Thickness 0.4mm
Dim (L x W) 160 mm x 85 mm
Downforce Slot
Handle Length 100mm
Material Chromium-vanadium steel
Range of use Electrical & precision engineering
Type Slotted screwdriver
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot