Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 3-663-15 Mini Side Cutters EUROline-Conductive Slim Pointed 120mm

Order Code:

49-8486

Brand: Bernstein MPN: 3-663-15 EAN-13: 4250838502726
  • Country of Origin: Germany
  • View All

Discontinued


These Bernstein EUROline-Conductive ESD Side Cutters have a very slim, pointed head and are ideal for working on assemblies that contain static-sensitive devices. These cutters have special flat carbide cutting edges suitable only for tough nickel and electrode wires.


  • Suitable for soft wire and hard wire up to 0.5mm
  • High-quality alloy
  • Inductively hardened cuts
  • Welded double leaf spring
  • Surface finely polished, high gloss-bronzed
  • Two-coloured grip covering
  • Length 120mm
  • Manufacturer's part 3-663-15
Type Side Cutters
Length 120mm
For Use With Hard, soft wire

Trustpilot