Bernstein 2-265-1 Test Probe Red 4mm Socket CAT I Fully Insulated

Order Code:

08-6036

Brand: Bernstein MPN: 2-265-1 EAN-13: 4250838501613
Qty Unit Price (Ex VAT)
1+ £8.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
76 in stock, despatched in 4 working days

Bernstein Tools for Electronics manufactures the 2-265-1 test probe, featuring a 4 mm socket and CAT I classification in red. This spring-loaded test probe ensures reliable probe contact, enhancing precision in electronic testing. It is typically used for evaluating electrical circuits and components in low voltage applications.
Type Test probe
Colour Red
Connection 4 mm socket
Jack Diameter 4mm
Reading category CAT I
Tip diameter 1mm
Tip length 155mm
Tip material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot