Easter Opening Hours and Delivery Dates here

Bernstein 1515 "HANDY" Case Without Tools

Order Code:

49-9051

Brand: Bernstein MPN: 1515 EAN-13: 4250838500029
  • Country of Origin: Germany
  • View All

Discontinued


This small, handy service case from Bernstein is dust, rain, acid and scratchproof and has a large interior big enough to accommodate two trays of specialist tools as well as a plastic insert with room for spare parts, soldering equipment etc. There is also a pocket in the lid with space for documents and files. With a body made from deep-drawn impact-resistant plastic, this case has loops at the side for attaching a shoulder strap. There is also a carrying handle.

Please note: Tools not included.


  • Sturdy aluminium frame
  • Equipped with 2 key locks
  • Tools stored on two swivelling slot plates and held with rubber lashes
  • Dimensions 180 x 340 x 360mm
  • Manufacturer's part 1515
Type Aluminium tool case
Height 360mm
Width 340mm
Depth 180mm

Trustpilot