Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. Cross Recess ESD Electronic Screwdrivers

Bernstein Brand: Bernstein

These cross recess ESD electronic screwdrivers from Bernstein have ergonomically designed slim handles made from conductive black plastic which have a swivel top to guarantee precise operation. These screwdrivers are available in a choice of sizes.

  • Chrome-plated hardened chrome vanadium blade with black tip
  • Impact resistant conductive handle
  • ESD according to DIN EN 100015/1
  • Made in Germany
Description Image Product Buy Pricing (Ex VAT) Tip Size Blade Length ESD Safe Height Safe Non Sparking Overall Length Tip Type VDE/1000V Approved
Bernstein Ltd. 4-621 ESD Screwdriver Phillips PH000 x 60mm
Bernstein Ltd. 4-621 ESD Screwdriver Phillips PH000 x 60mm
Standard range
Order code: 49-8620
MPN: 4-621

5 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £4.70
Price per unit Ex VAT
PH000 60mm Yes No No 160mm Phillips No
Bernstein Ltd. 4-622 ESD Screwdriver Phillips PH00 x 60mm
Bernstein Ltd. 4-622 ESD Screwdriver Phillips PH00 x 60mm
Extended range
Order code: 49-8621
MPN: 4-622

31 available to back orderBack-order availability date - 12/01/2026
1+ £5.65
Price per unit Ex VAT
PH0 60mm Yes No No 160mm Phillips No
Bernstein Ltd. 4-623 ESD Screwdriver Phillips PH0 x 60mm
Bernstein Ltd. 4-623 ESD Screwdriver Phillips PH0 x 60mm
Extended range
Order code: 49-8622
MPN: 4-623

6 in stock, despatched same dayBack-order availability date - 12/01/2026
2+ £2.66
Price per unit Ex VAT
PH0 60mm Yes No No 160mm Phillips No
Order codeMftrs Part No.SizeBlade diameter
49-86204-6210002.5mm
49-86214-622002.5mm
49-86224-62303mm


Trustpilot