Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 9-281 SW Spannfix Bench Mounted Base With Universal Ball Joint

Order Code:

49-9023

Brand: Bernstein MPN: 9-281 SW EAN-13: 4250838511513
  • Country of Origin: Germany
  • View All

Discontinued


This Spannfix bench mounted base from Bernstein has a universal ball joint, plus threaded pins M12 x 1.5 for permanent screwing.

The variable base enables exact, secure positioning in all directions for opto-electronic mesaurement devices, monitors and monitoring cameras. Manufactured to a high standard, including a stand consisting high-quality poweder-coated aluminium casting.


  • Steel ball at upper surface
  • Base plate: 110 x 72mm
  • Four holes Ø 6mm for inner screwing
  • Length: 110mm
  • Weight: 0.75kg
  • Width: 72mm
  • Manufacturer's part 9-281 SW

Trustpilot