Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 7-203 Firmer Chisel 20mm Blade Width

Order Code:

49-8877

Brand: Bernstein MPN: 7-203 EAN-13: 4250838509022
  • Country of Origin: Germany
  • View All

Discontinued


This 20mm firmer chisel from Bernstein has an impact-resistant wooden handle and is ideal for heavier wood work.


  • Blade width 20mm
  • Blade length 140mm
  • Overall length 250mm
  • Manufacturer's part 7-203
Type Firmer chisel
Size 20mm

Trustpilot