Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 6075689127 Fittings 1 piece Clip For M12 T-Adapter Plastic

Order Code:

08-5996

Brand: Bernstein MPN: 6075689127 EAN-13: 4024337093111
Qty Unit Price (Ex VAT)
1+ £6.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/01/2026

Bernstein manufactures the AT-CLIP-M12 Fittings, part number 6075689127. These fittings are designed for secure and reliable connections in various applications. They are typically used in industrial environments for connecting cables and components.
Type Fittings
Depth 18.5mm
Fixing direction Swivelling
Height 25.7mm
Material assembly frame Plastic
Misc Attribute AT-CLIP-M12
Mounting type of the fixing element Screw
Type of fixing element Other
Type of mounting rail Other
Width 33mm
With PE-connection FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot