Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 5-532 Stripping And Crimping Tool For Cable 0.5 - 6mm²

Order Code:

49-8764

Brand: Bernstein MPN: 5-532 EAN-13: 4250838506731
  • Country of Origin: Germany
  • View All

Discontinued


This clever tool from Bernstein is a wire stripper, cutter and crimping machine all in one. The special scanning system adjusts automatically to the wire diameter required.


  • Easily strips wires from 0.5 to 6mm²
  • Crimps terminals from 0.5 to 2.5 and 4 to 6mm²
  • Side cutter capacity (max.) 6mm², conductors (max.) 4mm²
  • Length 160mm
  • Manufacturer's part 5-532
Type Crimping and stripping
Stripping Range 6mm
Material All cables

Trustpilot