Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 5-100 Special Tweezers And Tools Set - 12 Piece

Order Code:

49-8682

Brand: Bernstein MPN: 5-100 EAN-13: 4250838505857
  • Country of Origin: Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £150.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 11/01/2026

Set of 12 engineer's tweezers and other tools from Bernstein, supplied in a recyclable nylon wallet.


  • Manufacturer's part 5-100

Set includes: Steel tweezers with bent tips, 150mm; tweezers with bent tips with strong PVC insulation; straight, flat, wide tweezers, 145mm; straight, flat, wide tweezers with strong PVC insulation; tweezers with straight, narrow-pointed tips, 120mm; anti-magnetic tweezers, 130mm; self-locking crossed soldering tweezers, 160mm; component tweezers with insulated jaws, 140mm; heat dissipating tweezers, 165mm; IC tweezers, 125mm; desoldering lever with plastic handle; tin knife with plastic handle.
Point Type Set
Length 120 / 125 / 130 / 140 / 145 / 150 / 160 / 165mm
Material Steel / tin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot