Bernstein 3918362365 Actuator Kit IP66/IP67 1NC/1NO M20 Cable Outlet

Order Code:

08-5960

Brand: Bernstein MPN: 3918362365 EAN-13: 4024337092121
Qty Unit Price (Ex VAT)
1+ £23.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Bernstein's actuator model 3918362365 is known for its IP66/IP67 protection rating, suggesting suitability for harsh environments. This actuator is commonly used in industrial settings for main switches and position switches. It ensures reliable performance, particularly in situations requiring an emergency power-off button.
Type Actuator
Contact opening Quick-action switch
Dim (L x W x H) 81 x 31 x 49.5 mm
Height 49.5mm
IP Rating IP66/IP67
Length 81mm
Material Thermoplastic
Max. temperature +75°C
Min. temperature -30°C
Misc Attribute AVZM-EINR.
Width 31mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot