Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 3918362358 IN62 Actuator Tappet IP67 Metal Catch Robust

Order Code:

08-5959

Brand: Bernstein MPN: 3918362358 EAN-13: 4024337091636
Qty Unit Price (Ex VAT)
1+ £21.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 10/01/2026

The Bernstein 3918362358 actuator features an IP67-rated tappet, offering protection against dust and temporary immersion in water. This device is often used as a position switch or emergency power-off button in industrial settings. As a reliable component from Bernstein, it is ideal for control systems requiring high durability and precision.
Type Actuator
Contact opening Quick-action switch
Dim (L x W x H) 74 x 31 x 30.3 mm
Height 30.3mm
IP Rating IP67
Length 74mm
Material Thermoplastic
Max. temperature +75°C
Min. temperature -30°C
Misc Attribute AVK-EINR.
Operation type Tappet
Width 31mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot