Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bernstein 3215 "LAPTOP" Case Without Tools

Order Code:  

49-8334

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 3215  Copy to clipboard EAN-13: 4250838500326
  • Country of Origin:
 Report an error

Discontinued

This elegant case from Bernstein combines a laptop-style bag with an additional tool tray, and is designed to serve the needs of mobile service engineers. The case is divided into two bags, each with zip fasteners, and has loops on both sides for attaching the shoulder strap. One section has pockets for storing CDs, USB sticks, pencils etc while the other section is designed to accommodate documents and other literature.


  • Outside dimensions: 480 x 380 x 140mm (closed)
  • Manufacturer's part 3215

Tools not included.
Type Laptop case
Width 480mm
Depth 380mm
Height 140mm

Reviews


Be the first to submit a review