Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 3-966-15 Side Cutters TECHNICline Slim Pointed Head 120mm

Order Code:

49-8530

Brand: Bernstein MPN: 3-966-15 EAN-13: 4250838503334
  • Country of Origin: Switzerland
  • View All

Discontinued


These side cutters from Bernstein's TECHNICline are made from high quality ball-bearing steel and are suitable for precise and efficient cutting particularly of electronic components.


  • Slim, pointed head
  • Ultra-flush finish
  • Cutting capacity Ø - 1mm (soft wire), 0.8mm (medium)
  • Inductive hardened cutting edges
  • Precision joint with screw for precise jaw adjustment
  • Non-reflective
  • Ergonomic two-coloured handles made from dissipative anti-slide material
  • Length 120mm
  • Manufacturer's part 3-966-15
Type Side Cutters
Length 120mm
For Use With Hard, soft wire
Material Ball-bearing steel

Trustpilot