Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 3-961-15 TECHNIC Side Cutters 120mm - Slim Round Hd - Semi Flush

Order Code:

86-1757

Brand: Bernstein MPN: 3-961-15 EAN-13: 4250838503303
  • Country of Origin: Switzerland
  • View All

Discontinued


These Bernstein Technic Line Electronic Side Cutters are made from high quality ball bearing steel (Chrome-steel) for extreme strength and have inductively hardened cutting edges.

The cutters have a precision box joint with screw system for precise jaw adjustment without backlash. Safety wire lead catchers, that prevent component leads from becoming airborne when cut, are available separately.


  • Slim Rounded Head - Semi Flush
  • Ball bearing chrome-steel for extreme strength
  • Inductively hardened 63 - 65 HRC cutting edges
  • Precision box joint with screw
  • Non-reflective finish
  • Double stainless steel leaf springs
  • Ergonomically formed, dissipative, anti-slip hand grips
  • See Technical Specification for full details
  • Bernstein Type 3-961-15
Type Side Cutters
Length 120mm
For Use With General duty
Material Ball-bearing steel

Trustpilot