Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 13-937 VDE Combination Pliers 185mm

Order Code:

49-8912

Brand: Bernstein MPN: 13-937 VDE EAN-13: 4250838509541
  • Country of Origin: Germany
  • View All

Discontinued


These 185mm VDE combination pliers from Bernstein have safety insulated handles and are suitable for cutting hard wire up to 1.6mm in diameter.


  • Polished chrome-plated jaws
  • Suitable for use with voltage up to 1000V AC or 1500V DC
  • Length 185mm
  • Manufacturer's part 13-397 VDE
Overall Length 185mm
Plier Style Combination pliers

Trustpilot