Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 1-776 Ceramic Blade (Bit) 1.30 x 0.40mm

Order Code:

49-8391

Brand: Bernstein MPN: 1-776 EAN-13: 4250838501163
  • Country of Origin:
  • View All

Discontinued


This high-grade slotted ceramic screwdriver bit from Bernstein meets the highest industrial standards and so is ideal for the adjustment of electrostatically endangered components. These ceramic blades are non-magnetic, antistatic and electrically insulating.


  • Blade tip 1.3 x 0.4mm
  • Blade length 32mm
  • Manufacturer's part 1-776
Blade Length 32mm
Overall Length 32mm
Tip Type Slotted
Tip Size 3mm

Trustpilot