Bellcome VTM.4S083.BLWTL Video Door Intercom 4.3" Display Hands-Free

Order Code:

08-5763

Brand: Bellcome MPN: VTM.4S083.BLWTL EAN-13: 6425859409615

Discontinued


The Bellcome VTM.4S083.BLWTL is a corded indoor panel in white designed for video door intercom systems. Manufactured by Bellcome, this device provides secure and efficient communication at entry points. It is ideal for residential and commercial buildings, enhancing security and convenience.
Type Video door intercom
Component Indoor panel
Depth 21mm
Display Type Colour TFT/LCD
Factory colour White
Height 180mm
Leads 4
Max. bell volume 82 dB
Max. Range 200m
Mounting type (interior) Surface-mount
Power supply (LOV) mains-powered
Resolution 480 x 3(RGB) x 272
Screen size diagonal (cm) 10.9cm
Screen size diagonal (inches) 4.3in
Transfer Type Corded
Tunes 5
Units 1
Width 125mm

Trustpilot