Christmas Opening Hours and Delivery Dates here

Bellcome VKM.P2F3.T4S8.BLW04 ELECTRA Video Door Intercom Corded White

Order Code:

08-5754

Brand: Bellcome MPN: VKM.P2F3.T4S8.BLW04 EAN-13: 6425859409660

Discontinued


The Bellcome Electra video door intercom is a corded, complete white kit suitable for secure entry communication. It features a video display for visual identification and is ideal for residential or office use. The Bellcome VKM.P2F3.T4S8.BLW04 model ensures reliable performance and enhances entryway security.
Type Video door intercom
Component Complete kit
Depth 165mm
Display Type Colour TFT/LCD
Factory colour White
Height 210mm
Leads 4 (+2 door openers)
Max. bell volume 82 dB
Max. cable length 200m
Mounting type (interior) Surface-mount
Mounting type (outdoor) Flush mount
Power supply (LOV) mains-powered
Screen size diagonal (cm) 10.9cm
Screen size diagonal (inches) 4.3in
Transfer Type Corded
Tunes 5
Units 2
Width 320mm

Trustpilot