Christmas Opening Hours and Delivery Dates here

Bellcome VKM.P1F3.T4S8.BLW04 ELECTRA Video Door Intercom Kit White

Order Code:

08-5752

Brand: Bellcome MPN: VKM.P1F3.T4S8.BLW04 EAN-13: 6425859409646
Qty Unit Price (Ex VAT)
1+ £279.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 08/01/2026

The Bellcome Electra video door intercom is a corded, complete kit in white. This device provides a reliable means of communication and security for home or office entrances. It is typically used to enable residents to visually confirm and speak with visitors before granting entry.
Type Video door intercom
Component Complete kit
Depth 165mm
Display Type Colour TFT/LCD
Factory colour White
Height 210mm
Leads 4 (+2 door openers)
Max. bell volume 82 dB
Max. cable length 200m
Mounting type (interior) Surface-mount
Mounting type (outdoor) Flush mount
Power supply (LOV) mains-powered
Screen size diagonal (cm) 10.9cm
Screen size diagonal (inches) 4.3in
Transfer Type Corded
Tunes 5
Units 1
Width 320mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot