Bellcome VKA.P3F3.T7S9.BLW04 Touch Line Video Door Intercom Wht Glass 7" Display

Order Code:

08-5750

Brand: Bellcome MPN: VKA.P3F3.T7S9.BLW04 EAN-13: 6425859407857

Discontinued


Manufactured by Bellcome, the Advanced 7" Video-Kit 3 Family is a corded video door intercom system designed for home security. This complete 20-piece kit, model number VKA.P3F3.T7S9.BLW04, provides clear communication and visual access to visitors. It is ideal for residential use, accommodating up to three families with its advanced video intercom features.
Type Video door intercom
Camera type CMOS
1/3"
573 (H) x 597 (V)
800 TVL
Video 1 Vpp
75W
PAL
Component Complete kit
Dimensions (built-in device) 162 x 227 x 20mm
Display Type Colour TFT/LCD
External unit dims. 294 x 144 x 53mm
Factory colour White
Leads 4 (+2 door openers)
Material (external) Glass (clear)
Max. bell volume 85 dB
Max. cable length 200m
Max. Range 20m
Max. viewing angle hor. 75°
Misc Attribute Three-family home
Mounting type (interior) Surface-mount
Mounting type (outdoor) Flush mount
Power supply (LOV) mains-powered
Resolution 800 x 3 (RGB) x 480
Screen size diagonal (cm) 17.78cm
Screen size diagonal (inches) 7in
Transfer Type Corded
Tunes 5
Units 3
Vertical viewing angle 70°

Trustpilot