Bellcome VKA.P1F3.T7S9.BLB04 Touch Line Video Intercom Kit Black Glass 7" LCD

Order Code:

08-5745

Brand: Bellcome MPN: VKA.P1F3.T7S9.BLB04 EAN-13: 6425859407802
Qty Unit Price (Ex VAT)
1+ £307.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Bellcome's Advanced 7" Video-Kit 1 Family features an 8-piece, corded video door intercom system in black. This complete kit (VKA.P1F3.T7S9.BLB04) is ideal for family use, offering enhanced security and communication with visitors. It is suitable for residential applications, providing clear video communication at the front door.
Type Video door intercom
Camera type CMOS
1/3"
573 (H) x 597 (V)
800 TVL
Video 1 Vpp
75W
PAL
Component Complete kit
Dimensions (built-in device) 162 x 227 x 20mm
Display Type Colour TFT/LCD
External unit dims. 294 x 144 x 53mm
Factory colour Black
Leads 4 (+2 door openers)
Material (external) Glass (clear)
Max. bell volume 85 dB
Max. cable length 200m
Max. Range 20m
Max. viewing angle hor. 75°
Misc Attribute Single family home
Mounting type (interior) Surface-mount
Mounting type (outdoor) Flush mount
Power supply (LOV) mains-powered
Resolution 800 x 3 (RGB) x 480
Screen size diagonal (cm) 17.78cm
Screen size diagonal (inches) 7in
Transfer Type Corded
Tunes 5
Units 1
Vertical viewing angle 70°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot