BELI-BECO 9047 Dashboard bulb 19 V 1.14 W Base E5.5 Clear Vehicle Light

Order Code:

13-7132

Brand: BELI-BECO MPN: 9047 EAN-13: 2050003954853

Discontinued


BELI-BECO 9047 is a dashboard bulb designed for vehicle lighting applications, characterised by its clear illumination and compact dimensions. Operating at 19 volts with a power consumption of 1.14 watts, this bulb features an E5.5 base, ensuring compatibility with a variety of vehicular dashboards requiring precise light fittings. The clear glass design maximises light output, enhancing visibility and clarity in instrument panels. Engineered for use in automotive environments, it provides reliable performance where consistent, low-wattage lighting is essential. This bulb is an optimal choice for engineers needing a dependable solution for dashboard illumination in cars and other vehicles.
Type 9047
Base E5.5
Bulb Type Light bulb
Colour Clear
Content 1
Diameter 6mm
Dimensions (Ø) 6 mm
Nominal Current 60mA
Nominal Voltage 19V
Power 1.14W
Product Type Dashboard bulb

Alternatives (2)

You may also like


Trustpilot