Christmas Opening Hours and Delivery Dates here
Belden 74002E.00500 Network Cable CAT 5e SF/UTP 4x2x0.14 Black Metre

Belden 74002E.00500 Network Cable CAT 5e SF/UTP 4x2x0.14 Black Metre

Order Code:

11-4401

Brand: Belden MPN: 74002E.00500 EAN-13: 2050001198587

Discontinued


Manufactured by Belden, the 74002E.00500 is a CAT 5e network cable featuring SF/UTP shielding with 4 pairs of 0.14 mm² wires. It is available in black and sold per metre, ensuring customizable lengths for various installations. This cable is typically used in Ethernet networks for reliable data transmission in both residential and commercial environments.
LAN Category CAT 5e
Length 305m
Colour Black
Type Network cable
AWG 26
Cross Section 4 x 2 x 0.14 mm²
Cross section (each core) 0.14mm²
Material PVC
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -30°C
Outside Ø 6.50mm
Shielding SF/UTP
Sold per metre Yes
Twisted pair cabling (part 1) Yes (1)

Trustpilot