Belden 43660-1 Sensor/Actuator Connector M8 Plug 3-Pin 0.60m Self-Locking

Belden 43660-1 Sensor/Actuator Connector M8 Plug 3-Pin 0.60m Self-Locking

Order Code:

11-4390

Brand: Belden MPN: 43660-1 EAN-13: 2050003607148

Discontinued


The Belden 43660-1 sensor/actuator connector is a pre-fabricated M8 plug with a straight socket designed for three pins over a length of 0.60 metres. Manufactured by Belden, this robust connector is ideal for secure connections in industrial automation applications. It provides reliable performance in linking sensors and actuators in modern control systems.
Connector 1 M8 socket, straight
Connector 2 M8 socket, straight
Colour Orange
Length 0.60m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
Material CuSn
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute RSMV 3-RKMV 3-224/0,6M
Seal type Screw-on
Thread Type M8

Trustpilot