Christmas Opening Hours and Delivery Dates here

Belden 3084A T5U500 Control Lead 2x2x0.38mm² Grey Per Metre

Order Code:

08-5644

Brand: Belden MPN: 3084A T5U500 EAN-13: 2050005533216
Qty Was Unit Price (Inc VAT)
1+ £48.12 £12.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 available to back orderBack-order availability date - 14/01/2026

Belden manufactures the 3084A T5U500 control lead, featuring a 2 x 2 x 0.38 mm² grey design sold per metre. This control lead is known for its robust construction and reliable performance. It is typically used in industrial control systems for efficient wiring and signal transmission.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.38mm²
AWG 22 AWG
Length Sold per metre
Type Control lead
Cable Diameter 7.11mm
Cable features Metal foil shield
Halogen-free No
Packaged No
Sold by Metre Yes
Twisted pair cabling (part 1) Yes (1)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot