Christmas Opening Hours and Delivery Dates here
Belden 28536-1 Sensor/Actuator Connector M12/M8 30cm 3-Pin Self-Locking

Belden 28536-1 Sensor/Actuator Connector M12/M8 30cm 3-Pin Self-Locking

Order Code:

11-4379

Brand: Belden MPN: 28536-1 EAN-13: 4064161267906

Discontinued


The Belden 28536-1 is a pre-fabricated sensor/actuator connector with a straight M12 plug and socket, measuring 30.00 cm in length and having 3 pins. This connector is ideal for industrial automation systems, ensuring reliable data and signal transfer. Manufactured by Belden, it is designed for quick and secure connections in control and signal applications.
Connector 1 M8 socket, straight
Connector 2 M8 socket, straight
Colour Orange
Length 30.00cm
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
Material CuZn
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute RST 3-RKMV 3-224/0,3M
Seal type Screw-on
Thread Type M12

Trustpilot