Belden 11750-1 Sensor/Actuator M12 Plug Straight 3-Pin 0.60m IP67 LED

Order Code:

11-4356

Brand: Belden MPN: 11750-1 EAN-13: 2050003607452
Qty Unit Price (Ex VAT)
1+ £20.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Belden 11750-1 sensor/actuator connector features an M12 plug with a straight design and a right-angle socket, measuring 0.60 metres in length with three pins. Manufactured by Belden, this pre-fabricated connector is ideal for industrial automation and control systems. It ensures a reliable connection between sensors and actuators in various applications.
Connector 1 M8 socket, right angle
Connector 2 M8 socket, right angle
Colour Orange
Length 0.60m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
Material CuSn
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute RST 3-RKMWV/LED A 3-224/0,6M
Seal type Screw-on
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot