Christmas Opening Hours and Delivery Dates here

Behringer HPX2000 DJ Headphones

Order Code:

60-3905

Brand: Behringer MPN: 302434

Discontinued


These headphones feature exceptional sound reproduction, with high-definition bass and supertransparent highs across an ultra-wide dynamic range. The headphones have a specification that produces incredible high-resolution performance and a design that makes the headphones comfortable to wear.


  • High-quality components
  • Exceptionally rugged construction ensures long life
  • High-efficiency cobalt capsules
  • Ultra-tough headband construction
  • Rotating, reversible round-shaped ear cups
  • Single-sided cord with oxygen-free copper wires resists tangling and provides maximum durability
  • 1/8" connector plus 1/4" adaptor included
Type Over ear closed back
Frequency Range 20 to 20000Hz
Cable Length 2m
Colour Black / silver
Impedance 64Ω

Trustpilot