The amazingly affordable Behringer Eurolive VP2520 is a professional 2000W PA
speaker which merges incredible versatility with easy portability, so it is
ideal for a variety of musical applications.
The VP2520 PA loudspeaker delivers impressive sound quality. The powerful
dual 15" long-excursion drivers crank out big tone in the bottom end and
mid-range, while the state-of-the-art 1.75" titanium-diaphragm compression
driver delivers crisp and detailed highs.
The VP2520's unique trapezoidal design makes it ideal for use in
front-of-house, as well as floor wedge and side fill monitor applications.
Enclosures can also be clustered on the companion VP1800S subwoofer.
Optimised for maximum reliability through the integrated overload-protection
circuitry, the VP2520 ensures the ultimate high-frequency driver protection.
Designed to stand up to the rigours of the road, the VP2520 is built to last and
made to perform.
- Exceptional sound quality, wide frequency bandwidth and dynamic range
- 2 extremely powerful 15" long-excursion drivers providing incredibly deep
bass and acoustic power
- Proprietary 1.75" titanium-diaphragm compression driver for exceptional
high-frequency reproduction
- Proprietary horn design for ultra-wide sound dispersion
- Overload-protection circuitry ensures optimal HF driver protection
- Trapezoidal enclosure for easy array and sonic accuracy
- Ergonomically shaped handles for easy transport
- Rugged steel grille for optimal speaker protection
- 2 professional speaker connectors plus ¼" jack connectors
- High-quality components and exceptionally rugged construction
- Manufacturer's part VP2520
| Impedance |
4Ω |
| Frequency Range |
40 to 22000Hz |
| Colour |
Black |
| Height |
1.065m |