The Behringer Eurolive VP1800S is a professional 1600W subwoofer which merges
sonic performance with easy portability and yet is still amazingly
affordable.
The VP1800S cranks out massive amounts of aggressive bottom-end, making
it the ideal way to add tremendous punch to your current sound system. It
features a powerful 18" long-excursion LF driver in a tuned enclosure, providing
rich, tight bass deep enough to shake the house to its foundations.
A standard 35-mm (1.375") pole socket is provided for pole-mounting
loudspeakers atop the VP1800S.
- Professional 1600W 18" subwoofer for PA applications
- Exceptional sound quality, wide frequency bandwidth and dynamic range
- Precise reproduction of ultra-low frequencies with a clear, powerful
punch
- Ergonomically shaped handles for easy transport
- Pole socket for speaker mounting pole
- Rugged steel grille for optimal speaker protection
- 2 professional speaker connectors
- High-quality components and exceptionally rugged construction
- Manufacturer's part VP1800S
| Impedance |
8Ω |
| Frequency Range |
40 to 200Hz |
| Colour |
Black |
| Height |
650mm |