Cutting-edge technology and high fidelity transducers are not all it takes to
get your musical message across... you need power, and lots of it.
At the heart of the Behringer Eurolive B812NEO is a bi-amped 1,200W engine
capable of driving the speakers to their limit, without the slightest hint of
distortion. When it comes to output power, the B812NEO will simply blow you away
with its massive punch, smooth mids and articulate top-end!
What's more, the Behringer NEO series loudspeakers are up to 30% lighter than
sound systems producing similar power, so are much easier to transport and set
up.
When laid on their side, B812NEO loudspeakers tilt to the ideal angle for
onstage monitor wedge applications. Hookup is simple, requiring only a single
XLR cable from the monitor send on the mixing console and, of course, power.
Additional monitors can be chained together via the XLR Line Out jack on the
loudspeaker's rear panel.
NEO series loudspeakers also make excellent onstage monitors for keyboards,
acoustic guitars, or any line-level instrument. You can plug your instrument
into Mic/Line 1 and use the Mic/Line 2 input to connect the monitor signal from
the PA mixing console, so you can also hear the other members of your band. If
you want to use more than two instruments, you will need a submixer such as the
Xenyx 1204 (available as Rapid part 35-4793) to mix the
signals.
- State-of-the-art 24-bit digital signal processor for ultimate system
control
- Extremely powerful and light weight 12" neodymium woofer
- Digital crossover, phase and time correction for perfect driver alignment
plus dual compressor/limiter for total system protection
- Digital noise gate, low-cut filter, 2-band EQ, dynamic Contour filter for
ultimate sound reproduction
- 2 Mic/Line inputs (XLR and ¼" TRS) with individual volume controls and
peak LEDs
- Versatile trapezoidal enclosure design allows different positioning -
stand mounting with 35-mm pole socket
- High-quality components and exceptionally rugged construction
- Manufacturer's part B812NEO
| Impedance |
8Ω |
| Colour |
Black |
| Frequency Range |
45 to 20000Hz |
| Height |
660mm |