Christmas Opening Hours and Delivery Dates here

Beha Amprobe 5117495 ULD-420-EUR Gas Leak Detector Ultrasonic Precision

Order Code:

08-5598

Brand: Beha Amprobe MPN: 5117495 EAN-13: 0095969917773

Discontinued


The Beha Amprobe ULD-420-EUR is a gas leak detector designed for environmental testing. It is equipped with an oxygen sensor to effectively detect gas leaks. This tool is typically used in industrial settings for ensuring safety and compliance.
Type Gas leak detector
Measurement Range 20 kHz - 90 kHz
Dim (L x W x H) 43 x 75 x 183 mm
Height 183mm
IP Rating IP40
Length 43mm
Power supply (details) 4x 1.5 V AA (LR6) alkaline batteries (receiver); 2x 1.5 V AAA (LR03) alkaline batteries (transmitter)
Unit of measurement Gas
Width 75mm

Trustpilot