The Beha Amprobe ACD-14-PRO-EUR Clamp Meter is a digital handheld multimeter designed for precise voltage and current measurements. It features a CAT III 600 V rating and a 6000-count display, making it suitable for professional electrical testing environments. Common uses include acting as a voltmeter, ammeter, and frequency tester for a wide range of electrical and electronic applications.
| Type |
Clamp meter |
| Display Count |
6000 |
| A AC reading range (min.) |
0.1A |
| A DC reading range (max.) |
2000µA |
| AC resistance |
10MΩ |
| Amperage reading range AC (max.) |
600A |
| Amperage reading range DC (min.) |
1µA |
| Basic accuracy |
1% |
| Calibrated to |
Manufacturer's standards (no certificate) |
| Current reading |
AC |
| Dc Resistance |
10MΩ |
| Dim |
(L x W x H) 37 x 77 x 219 mm |
| Display |
Digital |
| Frequency reading range |
5 Hz - 999.9Hz |
| Height |
219mm |
| Length |
37mm |
| Measurement type (details) |
True RMS |
| Misc Attribute |
ACD-14-PRO-EUR |
| Opening range of current clamps |
30mm |
| Power supply (details) |
2x AAA battery |
| Reading category |
CAT III 600 V |
| Reading range - capacity |
1 µF - 2500µF |
| Reading range - resistance |
0.1 Ω - 6000kΩ |
| Temperature reading range (max.) |
+400°C |
| Temperature reading range (min.) |
-40°C |
| V AC reading range (max.) |
600V |
| V AC reading range (min.) |
0.1V |
| Voltage DC reading range (max.) |
600V |
| Voltage metering |
AC/DC |
| Voltage reading range DC (min.) |
0.1V |
| Width |
77mm |
To use this facility please Sign In.
Sign In