Beha Amprobe 390451 Alligator Clip 2mm Socket CAT I Black

Beha Amprobe 390451 Alligator Clip 2mm Socket CAT I Black

Order Code:

08-5550

Brand: Beha Amprobe MPN: 2406509 EAN-13: 2050004699272

Discontinued


The Beha Amprobe 390451 alligator clip features a 2 mm socket and is rated CAT I for electrical testing. This black test clamp is typically used for connecting to wires and terminals securely in low-voltage applications. It is ideal for use in laboratories, workshops, or any electrical troubleshooting task.
Type Alligator clip
Connection 2 mm socket
Factory colour Black
Jack Diameter 2mm
Max. clamping range 7mm
Misc Attribute 390451
Reading category CAT I
Shaft Length 41.5mm
Width 13mm

Trustpilot