Christmas Opening Hours and Delivery Dates here
Beha Amprobe 390450 Alligator Clip 2mm Socket Red CAT I Mini Clip

Beha Amprobe 390450 Alligator Clip 2mm Socket Red CAT I Mini Clip

Order Code:

08-5549

Brand: Beha Amprobe MPN: 2406492 EAN-13: 2050004699265

Discontinued


The Beha Amprobe 390450 Alligator Clip features a 2 mm socket and is rated CAT I. It is typically used for electrical testing and diagnostic applications. This red alligator clip ensures reliable connectivity in various laboratory and field settings.
Type Alligator clip
Colour Red
Connection 2 mm socket
Jack Diameter 2mm
Max. clamping range 7mm
Misc Attribute 390450
Reading category CAT I
Shaft Length 41.5mm
Width 13mm

Trustpilot