Christmas Opening Hours and Delivery Dates here

Be Cool BC30LEF2301 Dehumidifier 600W 30L/day White/Grey 25m² 2 speeds

Order Code:

08-5499

Brand: Be Cool MPN: BC30LEF2301 EAN-13: 9005151002195

Discontinued


The Be Cool BC30LEF2301 dehumidifier, with a capacity of 30 litres per day and 600 W power, is suitable for room dehumidification up to 25 m². Its sleek white and grey design makes it ideal for indoor use, maintaining optimal air quality. This efficient unit is perfect for reducing moisture in residential spaces, preventing mould and mildew.
Type Dehumidifier
Air Flow 230 m³
Dimensions (L x W x H) 247 x 338 x 511 mm
Height 511mm
Length 247mm
Max. dehumidification rate 30 l/day
Noise emission 46dB
Operating Temperature 5-32°C
Power 600W
Suitable for rooms up to 25m²
Tank volume 4l
Width 338mm

Trustpilot