Battery Charger Electronic Digital 6Amp 12V 230V

Order Code:

89-7430

Brand: Sealey MPN: AUTOCHARGE6D EAN-13: 5051747526440

Discontinued


Compact electronic battery charger with pressed steel casing and carry handle. Intelligent charge control makes these units perfect for long term maintenance of batteries on irregularly or seasonally used vehicles. Suitable for lead acid, AGM or gel batteries, charger reacts continuously to battery condition and delivers whatever charge rate is required. Reverse polarity protection prevents inadvertent damage to charger. An LED display confirms the status of charger and large 20mm digital ammeter gives an accurate indication of charge rate. These electronic chargers can be connected to a battery for an indefinite period - the intelligent circuitry constantly monitoring the voltage and maintaining the charge level at optimum.
  • Compact electronic battery charger with pressed steel casing and carry handle.
  • Intelligent charge control and selectable slow or fast charge output are perfect for long-term maintenance of batteries on irregularly or seasonally-used vehicles.
  • Suitable for lead acid, AGM or gel batteries.
  • Reverse polarity protection prevents inadvertent damage to charger.
  • LED display confirms charger status.
  • Large 20mm high digital ammeter shows charging current.
  • Can be connected to a battery for an indefinite period - the intelligent circuitry constantly monitoring the voltage and maintaining the charge level at optimum.

Trustpilot